Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E97R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944758
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E97R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944758
Technical Datasheet
Resistance97.6ohm
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeHigh Power
Voltage Rating50V
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
97.6ohm
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
