Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E88R7BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944742
Your Part Number
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E88R7BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944742
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Voltage Rating50V
Product Length1.02mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Product Length
1.02mm
Qualification
-
Power Rating
100mW
Resistor Technology
Thin Film
Voltage Rating
50V
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
