Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E88K7BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944741
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E88K7BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944741
Technical Datasheet
Resistor TechnologyThin Film
Voltage Rating50V
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
