Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E86R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944739
Product RangeRP73P Series
Your Part Number
764 In Stock
Need more?
764 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E86R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2944739
Product RangeRP73P Series
Technical Datasheet
Resistance86.6ohm
Resistor TypeHigh Power
Product RangeRP73P Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
86.6ohm
Product Range
RP73P Series
Product Width
0.5mm
Qualification
-
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
