Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E86K6BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944738
Product RangeRP73P Series
Your Part Number
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E86K6BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944738
Product RangeRP73P Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Range
RP73P Series
Product Width
0.5mm
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
