Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E866RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944740
Product RangeRP73P Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E866RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944740
Product RangeRP73P Series
Technical Datasheet
Resistance866ohm
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Product RangeRP73P Series
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
866ohm
Resistor Technology
Thin Film
Voltage Rating
50V
Product Width
0.5mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Product Length
1.02mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
