Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E84R5BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944736
Product RangeRP73P Series
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.964 (CNY1.0893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E84R5BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944736
Product RangeRP73P Series
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Product Length1.02mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
High Power
Product Length
1.02mm
Qualification
-
Resistor Technology
Thin Film
Product Range
RP73P Series
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
