Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E806RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944731
Product RangeRP73P Series
Your Part Number
905 In Stock
Need more?
905 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 2000+ | CNY0.889 (CNY1.0046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E806RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944731
Product RangeRP73P Series
Technical Datasheet
Resistance806ohm
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
806ohm
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Thin Film
Product Range
RP73P Series
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
