Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E7K32BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944705
Product RangeRP73P Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.869 (CNY0.982) |
| 2000+ | CNY0.852 (CNY0.9628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E7K32BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944705
Product RangeRP73P Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Range
RP73P Series
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
