Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E7K15BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944704
Product RangeRP73P Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.580 (CNY1.7854) |
| 10+ | CNY1.180 (CNY1.3334) |
| 25+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.935 (CNY1.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.58 (CNY1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E7K15BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944704
Product RangeRP73P Series
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Product RangeRP73P Series
Product Width0.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Product Range
RP73P Series
Qualification
-
Resistor Technology
Thin Film
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
