Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E768RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944720
Your Part Number
918 In Stock
Need more?
918 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.953 (CNY1.0769) |
| 2000+ | CNY0.934 (CNY1.0554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.68 (CNY3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E768RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944720
Technical Datasheet
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeHigh Power
Temperature Coefficient± 25ppm/°C
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Temperature Coefficient
± 25ppm/°C
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
