Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E69K8BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944701
Product RangeRP73P Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.831 (CNY0.939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E69K8BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944701
Product RangeRP73P Series
Technical Datasheet
Resistance69.8kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
69.8kohm
Power Rating
100mW
Product Range
RP73P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
