Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E698RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944703
Your Part Number
728 In Stock
Need more?
728 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E698RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944703
Technical Datasheet
Resistance698ohm
Resistance Tolerance± 0.1%
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Temperature Coefficient± 25ppm/°C
Product Width0.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
698ohm
Resistor Case / Package
0402 [1005 Metric]
Temperature Coefficient
± 25ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Width
0.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
