Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E499RBTDCopy
Manufacturer Standard Lead Time12 weeks
Order Code4049611
Product RangeRP73P Series
Your Part Number
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 25+ | CNY1.040 (CNY1.1752) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.908 (CNY1.026) |
| 250+ | CNY0.846 (CNY0.956) |
| 500+ | CNY0.792 (CNY0.895) |
| 1000+ | CNY0.737 (CNY0.8328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E499RBTDCopy
Manufacturer Standard Lead Time12 weeks
Order Code4049611
Product RangeRP73P Series
Technical Datasheet
Resistance499ohm
Power Rating100mW
Resistor TechnologyThin Film
Product RangeRP73P Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
499ohm
Resistor Technology
Thin Film
Product Length
1.02mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Product Range
RP73P Series
Product Width
0.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
