Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E200RBTDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049608
Product RangeRP73P Series
Your Part Number
1,447 In Stock
Need more?
1,447 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 25+ | CNY1.040 (CNY1.1752) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.908 (CNY1.026) |
| 250+ | CNY0.846 (CNY0.956) |
| 500+ | CNY0.792 (CNY0.895) |
| 1000+ | CNY0.737 (CNY0.8328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E200RBTDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4049608
Product RangeRP73P Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Product RangeRP73P Series
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Thin Film
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
