Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K58BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944355
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.877 (CNY0.991) |
| 2000+ | CNY0.860 (CNY0.9718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K58BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944355
Technical Datasheet
Resistance1.58kohm
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Voltage Rating50V
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.58kohm
Resistor Technology
Thin Film
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
