Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E1K15BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944342
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.98 (CNY2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E1K15BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944342
Technical Datasheet
Resistor TechnologyThin Film
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Temperature Coefficient
± 25ppm/°C
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
