Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K0BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944336
Product RangeRP73P Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.570 (CNY2.9041) |
| 25+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.390 (CNY1.5707) |
| 250+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.981 (CNY1.1085) |
| 2500+ | CNY0.934 (CNY1.0554) |
| 5000+ | CNY0.887 (CNY1.0023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.57 (CNY2.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K0BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944336
Product RangeRP73P Series
Technical Datasheet
Power Rating100mW
Product RangeRP73P Series
Voltage Rating50V
Product Width0.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Voltage Rating
50V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
RP73P Series
Product Width
0.5mm
Qualification
-
Technical Docs (2)
Alternatives for RP73PF1E1K0BTDF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
