Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E16R2BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944448
Your Part Number
867 In Stock
Need more?
867 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.020 (CNY2.2826) |
| 25+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.460 (CNY1.6498) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.71 (CNY3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E16R2BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2944448
Technical Datasheet
Resistance16.2ohm
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Temperature Coefficient± 25ppm/°C
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
16.2ohm
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Product Width
0.5mm
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
