Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11R3BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944386
Product RangeRP73P Series
Your Part Number
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY2.020 (CNY2.2826) |
| 25+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.460 (CNY1.6498) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.28 (CNY2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11R3BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944386
Product RangeRP73P Series
Technical Datasheet
Power Rating100mW
Product RangeRP73P Series
Voltage Rating50V
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Product Range
RP73P Series
Product Length
1.02mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
