Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E113KBTDCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136806
Your Part Number
3,208 In Stock
Need more?
3,208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 25+ | CNY1.040 (CNY1.1752) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.908 (CNY1.026) |
| 250+ | CNY0.846 (CNY0.956) |
| 500+ | CNY0.792 (CNY0.895) |
| 1000+ | CNY0.737 (CNY0.8328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E113KBTDCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136806
Technical Datasheet
Power Rating100mW
Resistor TypeHigh Power
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Voltage Rating
50V
Product Width
0.5mm
Qualification
-
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RP73PF1E113KBTD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
