Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E10R2BTDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2944370
Product RangeRP73P Series
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E10R2BTDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2944370
Product RangeRP73P Series
Technical Datasheet
Resistance10.2ohm
Resistor Case / Package0402 [1005 Metric]
Product RangeRP73P Series
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10.2ohm
Product Range
RP73P Series
Product Length
1.02mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
