Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E105RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944378
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.180 (CNY2.4634) |
| 50+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.969 (CNY1.095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.18 (CNY2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E105RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944378
Technical Datasheet
Resistance105ohm
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
105ohm
Resistor Technology
Thin Film
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Resistor Type
High Power
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
