Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RLW73PB2FR022TDF SMD Current Sense Resistor, 0.022 ohm, RLW73P Series, 0612 Wide [1632 Metric], 1.5 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4205939-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLW73PB2FR022TDFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4206014RL
Cut Tape4206014
Product RangeRLW73P Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.160 | CNY6.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLW73PB2FR022TDFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4206014RL
Cut Tape4206014
Product RangeRLW73P Series
Technical Datasheet
Resistance0.022ohm
Product RangeRLW73P Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLW73P Series
Power Rating
1.5W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
