Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLW73H2FR015TDF SMD Current Sense Resistor, 0.015 ohm, RLW73 Series, 1020 Wide [2550 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4206032-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLW73H2FR015TDFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4206061RL
Cut Tape4206061
Product RangeRLW73 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.740 | CNY6.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLW73H2FR015TDFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4206061RL
Cut Tape4206061
Product RangeRLW73 Series
Technical Datasheet
Resistance0.015ohm
Product RangeRLW73 Series
Resistor Case / Package1020 Wide [2550 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1020 Wide [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLW73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
