Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73V3AR016FTDFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4048411
Your Part Number
955 In Stock
Need more?
955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.970 (CNY5.6161) |
| 25+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73V3AR016FTDFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4048411
Technical Datasheet
Power Rating2W
Resistance Tolerance± 1%
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
2W
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 1%
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
