Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N3AR056FTDFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049689
Your Part Number
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY7.140 (CNY8.0682) |
| 25+ | CNY5.580 (CNY6.3054) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY3.910 (CNY4.4183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N3AR056FTDFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049689
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyThick Film
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Thick Film
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
