Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER20FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4049687
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.640 (CNY1.8532) |
| 25+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.894 (CNY1.0102) |
| 1000+ | CNY0.703 (CNY0.7944) |
| 2500+ | CNY0.683 (CNY0.7718) |
| 5000+ | CNY0.669 (CNY0.756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.49 (CNY2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER20FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4049687
Technical Datasheet
Resistance200mohm
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200mohm
Resistance Tolerance
± 1%
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Power Rating
125mW
Resistor Technology
Thick Film
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
