Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73N1ER12JTD SMD Current Sense Resistor, 0.12 ohm, RLP73 Series, 0402 [1005 Metric], 125 mW, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER12JTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2116366
EACH 2116366RL
Product RangeRLP73 Series
Also Known As1-2176050-0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY0.907 (CNY1.0249) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 2500+ | CNY0.630 (CNY0.7119) |
| 5000+ | CNY0.435 (CNY0.4916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.90 (CNY24.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER12JTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2116366
EACH 2116366RL
Product RangeRLP73 Series
Also Known As1-2176050-0
Technical Datasheet
Resistance0.12ohm
Product RangeRLP73 Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
0.12ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
