Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73M1ER056JTD SMD Current Sense Resistor, 0.056 ohm, RLP73 Series, 0402 [1005 Metric], 125 mW, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73M1ER056JTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2116361
EACH 2116361RL
Product RangeRLP73 Series
Also Known As2176050-2, RLP73M 1E R056 5% 5K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.795 (CNY0.8984) |
| 2500+ | CNY0.780 (CNY0.8814) |
| 5000+ | CNY0.764 (CNY0.8633) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73M1ER056JTDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2116361
EACH 2116361RL
Product RangeRLP73 Series
Also Known As2176050-2, RLP73M 1E R056 5% 5K RL
Technical Datasheet
Resistance0.056ohm
Product RangeRLP73 Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 400ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 400ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
