Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RLP73K3AR20FTDF SMD Current Sense Resistor, 0.2 ohm, RLP73 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/42254113.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR20FTDFCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4048397
Re-Reel3399751RL
Cut Tape3399751
Product RangeRLP73 Series
Also Known As3-2176057-2
Your Part Number
1,914 In Stock
Need more?
914 Delivery in 5-6 Business Days(UK stock)
1,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.290 | CNY8.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY4.170 (CNY4.7121) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.800 (CNY3.164) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.800 (CNY3.164) |
| 3000+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR20FTDFCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4048397
Re-Reel3399751RL
Cut Tape3399751
Product RangeRLP73 Series
Also Known As3-2176057-2
Technical Datasheet
Resistance0.2ohm
Product RangeRLP73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.15mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RLP73K3AR20FTDF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
