Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR13FTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4048393
Your Part Number
1,091 In Stock
Need more?
1,091 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.960 (CNY8.9948) |
| 10+ | CNY5.240 (CNY5.9212) |
| 25+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.96 (CNY8.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K3AR13FTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4048393
Technical Datasheet
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Product Length
6.35mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Width
3.15mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
