Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR10FTDFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.000 (CNY4.520) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY4,000.00 (CNY4,520.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR10FTDFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048389
Technical Datasheet
Resistance100mohm
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Power Rating
2W
Product Length
6.35mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Temperature Coefficient
± 200ppm/°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
