Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PD2BR604FTDF SMD Current Sense Resistor, 0.604 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4174300-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR604FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174300RL
Cut Tape4174300
Product RangeRLC73P Series
Your Part Number
745 In Stock
Need more?
745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.891 | CNY0.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.891 (CNY1.0068) |
| 50+ | CNY0.624 (CNY0.7051) |
| 100+ | CNY0.486 (CNY0.5492) |
| 250+ | CNY0.411 (CNY0.4644) |
| 500+ | CNY0.371 (CNY0.4192) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.336 (CNY0.3797) |
| 10000+ | CNY0.329 (CNY0.3718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR604FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174300RL
Cut Tape4174300
Product RangeRLC73P Series
Technical Datasheet
Resistance0.604ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.604ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
