Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K2BR34FTDF SMD Current Sense Resistor, 0.34 ohm, RLC73 Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4173921-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2BR34FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174004RL
Cut Tape4174004
Product RangeRLC73 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.839 | CNY0.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 50+ | CNY0.646 (CNY0.730) |
| 100+ | CNY0.525 (CNY0.5933) |
| 250+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.363 (CNY0.4102) |
| 5000+ | CNY0.336 (CNY0.3797) |
| 10000+ | CNY0.314 (CNY0.3548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2BR34FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174004RL
Cut Tape4174004
Product RangeRLC73 Series
Technical Datasheet
Resistance0.34ohm
Product RangeRLC73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.34ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
