Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K2B1R0FTDF SMD Chip Resistor, 1 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Power](https://www.element14.cn/productimages/standard/en_GB/4174031-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2B1R0FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174054RL
Cut Tape4174054
Product RangeRLC73 Series
Your Part Number
835 In Stock
Need more?
835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.551 | CNY0.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.551 (CNY0.6226) |
| 50+ | CNY0.436 (CNY0.4927) |
| 100+ | CNY0.355 (CNY0.4012) |
| 250+ | CNY0.327 (CNY0.3695) |
| 500+ | CNY0.281 (CNY0.3175) |
| 1000+ | CNY0.247 (CNY0.2791) |
| 5000+ | CNY0.230 (CNY0.2599) |
| 10000+ | CNY0.223 (CNY0.252) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2B1R0FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4174054RL
Cut Tape4174054
Product RangeRLC73 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePower
Product RangeRLC73 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length3.1mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RLC73 Series
Voltage Rating
-
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
