Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RLC73K2AR511FTDF SMD Current Sense Resistor, 0.511 ohm, RLC73 Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4173407-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2AR511FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4173501RL
Cut Tape4173501
Product RangeRLC73 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.412 | CNY0.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.412 (CNY0.4656) |
| 50+ | CNY0.289 (CNY0.3266) |
| 100+ | CNY0.225 (CNY0.2542) |
| 250+ | CNY0.189 (CNY0.2136) |
| 500+ | CNY0.171 (CNY0.1932) |
| 1000+ | CNY0.163 (CNY0.1842) |
| 5000+ | CNY0.155 (CNY0.1752) |
| 10000+ | CNY0.153 (CNY0.1729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2AR511FTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4173501RL
Cut Tape4173501
Product RangeRLC73 Series
Technical Datasheet
Resistance0.511ohm
Product RangeRLC73 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.511ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
