Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RL73K3AR56JTDF SMD Current Sense Resistor, 0.56 ohm, RL73 Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/42254113.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRL73K3AR56JTDFCopy
Order Code
Full Reel2693053
Re-Reel3399741RL
Cut Tape3399741
Product RangeRL73 Series
Also Known AsRL73K3AR56JTDF
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.090 | CNY7.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.660 (CNY3.0058) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.340 (CNY2.6442) |
| 10000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRL73K3AR56JTDFCopy
Order Code
Full Reel2693053
Re-Reel3399741RL
Cut Tape3399741
Product RangeRL73 Series
Also Known AsRL73K3AR56JTDF
Technical Datasheet
Resistance0.56ohm
Product RangeRL73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
