Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C3K3JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350907
Product RangeMPT Series
Also Known As2-2176430-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.760 (CNY68.6588) |
| 10+ | CNY52.460 (CNY59.2798) |
| 50+ | CNY44.550 (CNY50.3415) |
| 100+ | CNY39.830 (CNY45.0079) |
| 200+ | CNY39.570 (CNY44.7141) |
| 500+ | CNY39.300 (CNY44.409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.76 (CNY68.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C3K3JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350907
Product RangeMPT Series
Also Known As2-2176430-8
Technical Datasheet
Resistance3.3kohm
Product RangeMPT Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
