Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C2K2JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350906
Product RangeMPT Series
Also Known As2-2176430-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.500 (CNY90.965) |
| 10+ | CNY70.430 (CNY79.5859) |
| 50+ | CNY58.360 (CNY65.9468) |
| 100+ | CNY52.330 (CNY59.1329) |
| 200+ | CNY48.300 (CNY54.579) |
| 500+ | CNY45.080 (CNY50.9404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.50 (CNY90.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35C2K2JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350906
Product RangeMPT Series
Also Known As2-2176430-7
Technical Datasheet
Resistance2.2kohm
Product RangeMPT Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2.2kohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
