Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35A2R2FCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350916
Product RangeMPT Series
Also Known As3-2176430-6
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 10+ | CNY60.390 (CNY68.2407) |
| 50+ | CNY48.280 (CNY54.5564) |
| 100+ | CNY44.850 (CNY50.6805) |
| 200+ | CNY44.060 (CNY49.7878) |
| 500+ | CNY43.260 (CNY48.8838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.53 (CNY86.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35A2R2FCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350916
Product RangeMPT Series
Also Known As3-2176430-6
Technical Datasheet
Resistance2.2ohm
Product RangeMPT Series
Power Rating35W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
