Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT35A1R5FCopy
Manufacturer Standard Lead Time29 weeks
Order Code3350913
Product RangeMPT Series
Also Known As3-2176430-4
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.970 (CNY63.2461) |
| 10+ | CNY54.290 (CNY61.3477) |
| 50+ | CNY43.260 (CNY48.8838) |
| 100+ | CNY42.400 (CNY47.912) |
| 200+ | CNY41.530 (CNY46.9289) |
| 500+ | CNY41.270 (CNY46.6351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.97 (CNY63.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT35A1R5FCopy
Manufacturer Standard Lead Time29 weeks
Order Code3350913
Product RangeMPT Series
Also Known As3-2176430-4
Technical Datasheet
Resistance1.5ohm
Product RangeMPT Series
Power Rating35W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1.5ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
