Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR10JCopy
Order Code3350966
Product RangeMPT Series
Also Known As2176429-1
Your Part Number
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR10JCopy
Order Code3350966
Product RangeMPT Series
Also Known As2176429-1
Technical Datasheet
Resistance0.1ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
-
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
