Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100X1R0JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350972
Product RangeMPT Series
Also Known As2176429-7
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.780 (CNY142.1314) |
| 10+ | CNY106.190 (CNY119.9947) |
| 50+ | CNY95.480 (CNY107.8924) |
| 100+ | CNY95.230 (CNY107.6099) |
| 200+ | CNY94.980 (CNY107.3274) |
| 350+ | CNY87.520 (CNY98.8976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.78 (CNY142.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100X1R0JCopy
Manufacturer Standard Lead Time28 weeks
Order Code3350972
Product RangeMPT Series
Also Known As2176429-7
Technical Datasheet
Resistance1ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
-
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
