Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100T2R2FCopy
Manufacturer Standard Lead Time29 weeks
Order Code3351004
Product RangeMPT Series
Also Known As3-2176429-5
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.590 (CNY156.6067) |
| 10+ | CNY123.970 (CNY140.0861) |
| 50+ | CNY111.750 (CNY126.2775) |
| 100+ | CNY109.520 (CNY123.7576) |
| 200+ | CNY107.280 (CNY121.2264) |
| 350+ | CNY105.140 (CNY118.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.59 (CNY156.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100T2R2FCopy
Manufacturer Standard Lead Time29 weeks
Order Code3351004
Product RangeMPT Series
Also Known As3-2176429-5
Technical Datasheet
Resistance2.2ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPT series is a low inductance thick film power resistor. This small size, high power device ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
- Easy to mount
- Isolated moulded case
- Non Inductive
- High power – TO220 to 50W when mounted on suitable heatsink
- TO247 to 100W when mounted on suitable heatsink
Technical Specifications
Resistance
2.2ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 1%
Voltage Rating
700V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00864
