Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT100A6R8JCopy
Manufacturer Standard Lead Time29 weeks
Order Code3350978
Product RangeMPT Series
Also Known As1-2176429-2
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.370 (CNY145.0581) |
| 10+ | CNY123.270 (CNY139.2951) |
| 50+ | CNY103.700 (CNY117.181) |
| 100+ | CNY102.000 (CNY115.260) |
| 200+ | CNY101.990 (CNY115.2487) |
| 350+ | CNY101.980 (CNY115.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.37 (CNY145.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT100A6R8JCopy
Manufacturer Standard Lead Time29 weeks
Order Code3350978
Product RangeMPT Series
Also Known As1-2176429-2
Technical Datasheet
Resistance6.8ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
