Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20HR22JCopy
Manufacturer Standard Lead Time26 weeks
Order Code1174220
Product RangeMPR Series
Also Known As2-1623809-6, MPR20 R22 5% 250PPM
Your Part Number
744 In Stock
Need more?
744 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.820 (CNY92.4566) |
| 2+ | CNY53.360 (CNY60.2968) |
| 3+ | CNY42.340 (CNY47.8442) |
| 5+ | CNY36.830 (CNY41.6179) |
| 10+ | CNY32.540 (CNY36.7702) |
| 20+ | CNY30.120 (CNY34.0356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.82 (CNY92.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20HR22JCopy
Manufacturer Standard Lead Time26 weeks
Order Code1174220
Product RangeMPR Series
Also Known As2-1623809-6, MPR20 R22 5% 250PPM
Technical Datasheet
Resistance0.22ohm
Product RangeMPR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.6mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (27-Jun-2018)
Product Overview
The MPR20HR22J is a 0.22Ω 20W radial-leaded through-hole mounting high power Film Resistor with thin metal film element and tinned copper leads termination. This resistor is ideally suited to positions where high power dissipations and tight tolerance are key design requirements. This MPR series resistor is an ideal solution for output side for high speed pulse generators, a surge absorption resistor in switch mode power supplies.
- Easy to mount
- Non inductive
- High power with suitable heat sink
- Non flammable
- -55 to 125°C Temperature range
Technical Specifications
Resistance
0.22ohm
Power Rating
2W
Resistor Case / Package
TO-220
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
10.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MPR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
