Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSHC3502R7JCopy
Manufacturer Standard Lead Time50 weeks
Order Code4683414
Product RangeHS Series
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY917.630 (CNY1,036.9219) |
| 2+ | CNY859.700 (CNY971.461) |
| 3+ | CNY801.760 (CNY905.9888) |
| 5+ | CNY743.820 (CNY840.5166) |
| 10+ | CNY685.880 (CNY775.0444) |
| 20+ | CNY672.170 (CNY759.5521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY917.63 (CNY1,036.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSHC3502R7JCopy
Manufacturer Standard Lead Time50 weeks
Order Code4683414
Product RangeHS Series
Technical Datasheet
Resistance2.7ohm
Product RangeHS Series
Power Rating350W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length147mm
Product Width73mm
Product Height42mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.7ohm
Power Rating
350W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
147mm
Product Height
42mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
