Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC75SR22JCopy
Manufacturer Standard Lead Time45 weeks
Order Code4683282
Product RangeHS Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.460 (CNY215.2198) |
| 2+ | CNY174.930 (CNY197.6709) |
| 3+ | CNY159.480 (CNY180.2124) |
| 5+ | CNY153.220 (CNY173.1386) |
| 10+ | CNY144.090 (CNY162.8217) |
| 20+ | CNY134.130 (CNY151.5669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.46 (CNY215.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC75SR22JCopy
Manufacturer Standard Lead Time45 weeks
Order Code4683282
Product RangeHS Series
Technical Datasheet
Resistance0.22ohm
Product RangeHS Series
Power Rating75W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating1.4kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length49mm
Product Width48mm
Product Height24mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.22ohm
Power Rating
75W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49mm
Product Height
24mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.4kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
48mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
