Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC150S820RJCopy
Manufacturer Standard Lead Time44 weeks
Order Code4683402
Product RangeHS Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.320 (CNY368.7416) |
| 2+ | CNY303.670 (CNY343.1471) |
| 3+ | CNY281.020 (CNY317.5526) |
| 5+ | CNY258.370 (CNY291.9581) |
| 10+ | CNY235.720 (CNY266.3636) |
| 20+ | CNY231.010 (CNY261.0413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.32 (CNY368.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC150S820RJCopy
Manufacturer Standard Lead Time44 weeks
Order Code4683402
Product RangeHS Series
Technical Datasheet
Resistance820ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length98mm
Product Width48mm
Product Height24mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
820ohm
Power Rating
150W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
98mm
Product Height
24mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
48mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
